Filter Your Search
1 - 10 of 1,459 results
|
MG1-1242-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 12.4 kΩ | 1 % | 1 W | Axial | FIXED RESISTOR | MG | 250 V | e3 | 175 °C | -55 °C | Flameproof | 2 | Bulk | Matte Tin (Sn) | 600 µm | 24 mm | 2.3 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
MG1-10R7-FBQ
RCD Components Inc
|
Check for Price | No | Active | 10.7 Ω | 1 % | 1 W | Axial | FIXED RESISTOR | MG | 250 V | e0 | 175 °C | -55 °C | Flameproof | 2 | Bulk | Tin/Lead (Sn/Pb) | 600 µm | 24 mm | 2.3 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
MG1-152-JBW
RCD Components Inc
|
Check for Price | Yes | Active | 1.5 kΩ | 5 % | 1 W | Axial | FIXED RESISTOR | MG | 250 V | e3 | 175 °C | -55 °C | Flameproof | 2 | Bulk | Matte Tin (Sn) | 600 µm | 24 mm | 2.3 mm | 6.35 mm | RCD COMPONENTS INC | compliant | |||
|
MG1-1330-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 133 Ω | 1 % | 1 W | Axial | FIXED RESISTOR | MG | 250 V | e3 | 175 °C | -55 °C | Flameproof | 2 | Bulk | Matte Tin (Sn) | 600 µm | 24 mm | 2.3 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
MG1-1242-FTQ
RCD Components Inc
|
Check for Price | No | Active | 12.4 kΩ | 1 % | 1 W | Axial | FIXED RESISTOR | MG | 250 V | e0 | 175 °C | -55 °C | Flameproof | 2 | TR | Tin/Lead (Sn/Pb) | 600 µm | 2.3 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | |||
|
MG1-1370-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 137 Ω | 1 % | 1 W | Axial | FIXED RESISTOR | MG | 250 V | e3 | 175 °C | -55 °C | Flameproof | 2 | Bulk | Matte Tin (Sn) | 600 µm | 24 mm | 2.3 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
MG1-17R4-FTQ
RCD Components Inc
|
Check for Price | No | Active | 17.4 Ω | 1 % | 1 W | Axial | FIXED RESISTOR | MG | 250 V | e0 | 175 °C | -55 °C | Flameproof | 2 | TR | Tin/Lead (Sn/Pb) | 600 µm | 2.3 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | |||
|
MG1-162-JBW
RCD Components Inc
|
Check for Price | Yes | Active | 1.6 kΩ | 5 % | 1 W | Axial | FIXED RESISTOR | MG | 250 V | e3 | 175 °C | -55 °C | Flameproof | 2 | Bulk | Matte Tin (Sn) | 600 µm | 24 mm | 2.3 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
MG1-1210-FT
RCD Components Inc
|
Check for Price | Active | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||||||||
|
MG1-130-GBQ
RCD Components Inc
|
Check for Price | No | Active | 13 Ω | 2 % | 1 W | Axial | FIXED RESISTOR | MG | 250 V | e0 | 175 °C | -55 °C | Flameproof | 2 | Bulk | Tin/Lead (Sn/Pb) | 600 µm | 24 mm | 2.3 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 |