Filter Your Search
1 - 10 of 133 results
|
MG12KB16M0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 16 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | NO | 3.5 kV | e3 | 175 °C | -55 °C | Tubular | 2 | BULK | MATTE TIN | WIRE | 650 µm | 26 mm | 3.2 mm | 9 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
MG12KB910M
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 910 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | NO | 3.5 kV | e3 | 175 °C | -55 °C | Tubular | 2 | BULK | MATTE TIN | WIRE | 650 µm | 26 mm | 3.2 mm | 9 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
MG12KB200M
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 200 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | NO | 3.5 kV | e3 | 175 °C | -55 °C | Tubular | 2 | BULK | MATTE TIN | WIRE | 650 µm | 26 mm | 3.2 mm | 9 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
MG12KB100K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 100 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | NO | 3.5 kV | e3 | 175 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 650 µm | 26 mm | 3.2 mm | 9 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
MG12KB39M0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 39 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | NO | 3.5 kV | e3 | 175 °C | -55 °C | Tubular | 2 | BULK | MATTE TIN | WIRE | 650 µm | 26 mm | 3.2 mm | 9 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | |||
|
MG12KB220K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 220 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | NO | 3.5 kV | e3 | 175 °C | -55 °C | Tubular | 2 | BULK | MATTE TIN | WIRE | 650 µm | 26 mm | 3.2 mm | 9 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
MG12KB20M0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 20 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | NO | 3.5 kV | e3 | 175 °C | -55 °C | Tubular | 2 | BULK | MATTE TIN | WIRE | 650 µm | 26 mm | 3.2 mm | 9 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
MG12KB120K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 120 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | NO | 3.5 kV | e3 | 175 °C | -55 °C | Tubular | 2 | BULK | MATTE TIN | WIRE | 650 µm | 26 mm | 3.2 mm | 9 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | |||
|
MG12KB10M0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 10 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | NO | 3.5 kV | e3 | 175 °C | -55 °C | Tubular | 2 | BULK | MATTE TIN | WIRE | 650 µm | 26 mm | 3.2 mm | 9 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
MG12KB3K30
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 3.3 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | NO | 3.5 kV | e3 | 175 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 650 µm | 26 mm | 3.2 mm | 9 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |