Filter Your Search
1 - 10 of 2,975 results
|
MG735-2.00M-1%
Caddock Electronics Inc
|
$75.8214 | Yes | Yes | Active | 2 MΩ | 1 % | 3.6 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 10000 | 125 °C | NO | 10 kV | e4 | 225 °C | -55 °C | Tubular | 2 | GOLD OVER NICKEL | WIRE | 1.02 mm | 38.1 mm | 6.1 mm | 50.8 mm | CADDOCK ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
MG735-8.06K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 8.06 kΩ | 0.1 % | 3.6 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 10000 | 125 °C | NO | 10 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 6.1 mm | 50.8 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||
|
MG735-3.24K-0.5%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 3.24 kΩ | 0.5 % | 3.6 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 10000 | 125 °C | NO | 10 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 6.1 mm | 50.8 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||
|
MG735-370K-0.5%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 370 kΩ | 0.5 % | 3.6 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 10000 | 125 °C | NO | 10 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 6.1 mm | 50.8 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||
|
MG735-229K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 229 kΩ | 0.1 % | 3.6 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 10000 | 125 °C | NO | 10 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 6.1 mm | 50.8 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||
|
MG735-172M-0.25%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 172 MΩ | 0.25 % | 3.6 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 10000 | 125 °C | NO | 10 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 6.1 mm | 50.8 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||
|
MG735-36.1K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 36.1 kΩ | 0.1 % | 3.6 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 10000 | 125 °C | NO | 10 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 6.1 mm | 50.8 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||
|
MG735-143K-0.5%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 143 kΩ | 0.5 % | 3.6 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 10000 | 125 °C | NO | 10 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 6.1 mm | 50.8 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||
|
MG735-4.48M-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 4.48 MΩ | 0.1 % | 3.6 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 10000 | 125 °C | NO | 10 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 6.1 mm | 50.8 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||
|
MG735-34.0K-0.25%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 34 kΩ | 0.25 % | 3.6 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 10000 | 125 °C | NO | 10 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 6.1 mm | 50.8 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 |