Filter Your Search
1 - 2 of 2 results
|
MG785-3.28K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 3.28 kΩ | 0.1 % | 8 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 20000 | 125 °C | NO | 20 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 8 mm | 101.6 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||
|
MG785-32.8K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 32.8 kΩ | 0.1 % | 8 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 20000 | 125 °C | NO | 20 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 8 mm | 101.6 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 |