Filter Your Search
1 - 3 of 3 results
|
MGA-86563-TR1G
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 13 dBm | 1.7 | 13.7 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | 1 | 6 GHz | 500 MHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | AVAGO TECHNOLOGIES INC | TSSOP6,.08 | compliant | 5A991.G | 8542.33.00.01 | Avago Technologies | ||
|
MGA-86563-TR1G
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 50 Ω | 13 dBm | 1.7 | 17 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | 1 | 6 GHz | 500 MHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | AGILENT TECHNOLOGIES INC | LEAD FREE, SOT-363, SC-70, 6 PIN | unknown | ||||||
|
MGA-86563-TR1G
Broadcom Limited
|
Check for Price | Yes | Obsolete | 50 Ω | 13 dBm | 1.7 | 13.7 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | 1 | 6 GHz | 500 MHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | BROADCOM INC | LEAD FREE, ULTRA MINIATURE, SC-70, SOT-363, 6 PIN | compliant | 5A991.G | 8542.33.00.01 | Avago Technologies |