Filter Your Search
1 - 2 of 2 results
|
|
STMGFS152415-R
Cosel USA Inc
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 9 V | 13.5 V | 16.5 V | 1 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.009 % | 0.8 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | 15 W | 30 ms | R-XXMA-X | UL; C-UL; EN | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 52 mm | 93 mm | 27 mm | PACKAGE | EAR99 | |||||
|
|
MGFS152415-R
Cosel USA Inc
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 9 V | 13.5 V | 16.5 V | 1 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.009 % | 0.4 % | 1 | OVER CURRENT | 0.053025 Vrms | HYBRID | 15 W | 30 ms | S-XDMA-P6 | UL; C-UL; EN | 85 °C | -40 °C | 260 | 15 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | PACKAGE-6 | EAR99 |