Parametric results for: MGFS802405-R under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: mgfs802405r
Select parts from the table below to compare.
Compare
Compare
MGFS802405-R
Cosel USA Inc
Check for Price Yes Active 24 V 5 V 36 V 9 V 4.5 V 5.5 V 16 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 93 % 0.001 % 0.4 % 1 OVER CURRENT, OVER VOLTAGE 0.088375 Vrms HYBRID 80 W 30 ms R-XDMA-P6 UL, C-UL, EN 85 °C -40 °C 260 15 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 10.4 mm PACKAGE-6 EAR99