Filter Your Search
1 - 1 of 1 results
|
|
MGS30243R3-R
Cosel USA Inc
|
Check for Price | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 2.97 V | 3.63 V | 8 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.000436 % | 0.4 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.053025 Vrms | HYBRID | 26.4 W | 30 ms | R-XDMA-P6 | UL; C-UL; EN | 85 °C | -40 °C | 260 | 15 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.4 mm | PACKAGE-6 | EAR99 |