Filter Your Search
1 - 3 of 3 results
|
MH28FDD-R50.0000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 50 MHz | 5 V | HCMOS/TTL | 50 MHz | 1 MHz | 60 mA | e1 | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | DIP4/8,.3 | unknown | Clock | |||||||||||
|
MH28FDD-RFREQ
MtronPTI
|
Check for Price | Yes | Obsolete | 20 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | 10 ns | NO | 67 MHz | 625 kHz | 10 ns | 5.5 V | 4.5 V | 45/55 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | Clock | ||||||||
|
MH28FDD-R01.0000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 1 MHz | 20 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | 10 ns | NO | 50 MHz | 1 MHz | 10 ns | 40 mA | 5.5 V | 4.5 V | 45/55 % | e1 | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | DIP4/8,.3 | unknown | Clock |