Filter Your Search
1 - 9 of 9 results
|
MH46TAD67.0000MHZ
MtronPTI
|
Check for Price | No | Not Recommended | 67 MHz | 25 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 60 mA | 5.5 V | 4.5 V | 40/60 % | 125 °C | -55 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | ||||||||||
|
MH46TAD-R1.0000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 1 MHz | 25 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 40 mA | 5.5 V | 4.5 V | 40/60 % | e1 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | |||||||||
|
MH46TAD-R80.0000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 1 MHz | 80 MHz | 80 MHz | 5 V | HCMOS/TTL | 60 mA | e1 | Not Qualified | 125 °C | -55 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | DIP4/8,.3 | Clock | |||||||||||||
|
MH46TAD-1.0000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | |||||||||||||||||||||||||||||
|
MH46TAD-R01.0000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 1 MHz | 1 MHz | 80 MHz | 5 V | HCMOS/TTL | 40 mA | e1 | Not Qualified | 125 °C | -55 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | DIP4/8,.3 | Clock | |||||||||||||
|
MH46TAD01.0000MHZ
MtronPTI
|
Check for Price | No | Not Recommended | 1 MHz | 1 MHz | 80 MHz | 5 V | HCMOS/TTL | 40 mA | Not Qualified | 125 °C | -55 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | MTRONPTI | unknown | DIP4/8,.3 | Clock | |||||||||||||||
|
MH46TAD01.5000MHZ
MtronPTI
|
Check for Price | Not Recommended | 1.5 MHz | 25 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4 V | 40/60 % | 125 °C | -55 °C | THROUGH HOLE MOUNT | 8 | NO | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | Clock | |||||||||||||
|
MH46TAD80.0000MHZ
MtronPTI
|
Check for Price | No | Not Recommended | 1 MHz | 80 MHz | 80 MHz | 5 V | HCMOS/TTL | 60 mA | Not Qualified | 125 °C | -55 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | MTRONPTI | unknown | DIP4/8,.3 | Clock | |||||||||||||||
|
MH46TAD50.0000MHZ
MtronPTI
|
Check for Price | No | Not Recommended | 1 MHz | 50 MHz | 80 MHz | 25 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | 60 mA | 5 V | 4.5 V | 40/60 % | Not Qualified | 125 °C | -55 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | MTRONPTI | unknown | Clock |