Filter Your Search
1 - 4 of 4 results
|
MH55TDD-R01.0000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 1 MHz | 35 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 50 MHz | 1 MHz | 10 ns | 40 mA | 5.5 V | 4.5 V | 45/55 % | e1 | Not Qualified | 85 °C | -10 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | DIP4/8,.3 | unknown | Clock | ||
|
MH55TDD-R50.0000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 50 MHz | 5 V | HCMOS/TTL | 50 MHz | 1 MHz | 60 mA | e1 | Not Qualified | 85 °C | -10 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | DIP4/8,.3 | unknown | Clock | ||||||||||||
|
MH55TDD-RFREQ-OUT29
MtronPTI
|
Check for Price | Yes | Obsolete | 35 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | 15 ns | NO | 40 MHz | 1 MHz | 15 ns | 45/55 % | e1 | 85 °C | -10 °C | THROUGH HOLE MOUNT | 4 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.21mm x 13.21mm x 5.97mm | MTRONPTI | unknown | Clock | |||||||||||
|
MH55TDD-RFREQ
MtronPTI
|
Check for Price | Yes | Transferred | 35 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | 10 ns | NO | 50 MHz | 1 MHz | 10 ns | 45/55 % | e1 | 85 °C | -10 °C | THROUGH HOLE MOUNT | 4 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.97mm | M-TRON INDUSTRIES INC | unknown | Clock |