Filter Your Search
1 - 10 of 21 results
|
MH67FAD-R01.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | ||||||||||||||||||||||||||||
|
MH67FADFREQ3
MtronPTI
|
Check for Price | No | Transferred | 200 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | MH | 10 ns | NO | 67 MHz | 60.001 MHz | 10 ns | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 13.21mm x 13.21mm x 5.97mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||||||||||
|
MH67FAD-RFREQ
MtronPTI
|
Check for Price | Yes | Transferred | -200 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | 10 ns | NO | 67 MHz | 625 kHz | 10 ns | 5.5 V | 4.5 V | 45/55 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.97mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||||||
|
MH67FAD-R1.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 1 MHz | 200 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | 10 ns | NO | 10 ns | 40 mA | 5.5 V | 4.5 V | 40/60 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | |||||||||
|
MH67FAD-RFREQ-OUT29
MtronPTI
|
Check for Price | Yes | Obsolete | 200 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | 15 ns | NO | 67 MHz | 1 MHz | 15 ns | 40/60 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.21mm x 13.21mm x 5.97mm | MTRONPTI | unknown | Clock | |||||||||||
|
MH67FAD67.000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 67 MHz | 5 V | 67 MHz | 625 kHz | 60 mA | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | MTRONPTI | unknown | Clock | ||||||||||||||||
|
MH67FAD0.6250MHZ
MtronPTI
|
Check for Price | No | Obsolete | 625 kHz | 200 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | 10 ns | NO | 10 ns | 40 mA | 5.5 V | 4.5 V | 40/60 % | 70 °C | -20 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | ||||||||||
|
MH67FAD1.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 1 MHz | 200 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | 10 ns | NO | 10 ns | 40 mA | 5.5 V | 4.5 V | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | |||||||||||
|
MH67FAD50.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 50 MHz | 200 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | 80 MHz | 1 MHz | 60 mA | 5 V | 4.5 V | 40/60 % | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | MTRONPTI | unknown | Clock | ||||||||||
|
MH67FAD-RFREQ1
MtronPTI
|
Check for Price | Yes | Obsolete | 200 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | 10 ns | NO | 50 MHz | 625 kHz | 10 ns | 40/60 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.21mm x 13.21mm x 5.97mm | MTRONPTI | unknown | Clock |