Filter Your Search
1 - 2 of 2 results
|
MH8S64BBKG-10L
Mitsubishi Electric
|
Check for Price | Obsolete | 536.8709 Mbit | 64 | 8MX64 | 3.3 V | 8 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 8 mA | 920 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 70 °C | 144 | UNSPECIFIED | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | 31.75 mm | MITSUBISHI ELECTRIC CORP | DIMM | DIMM, DIMM144,32 | 144 | unknown | EAR99 | 8542.32.00.28 | ||
|
MH8S64BBKG-10
Mitsubishi Electric
|
Check for Price | Obsolete | 536.8709 Mbit | 64 | 8MX64 | 3.3 V | 8 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 8 mA | 920 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 70 °C | 144 | UNSPECIFIED | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | 31.75 mm | MITSUBISHI ELECTRIC CORP | DIMM | DIMM, DIMM144,32 | 144 | unknown | EAR99 | 8542.32.00.28 |