Parametric results for: MHDD15-F-T-B-S under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mhdd15ftbs
Select parts from the table below to compare.
Compare
Compare
MHDD15-F-T-B-S-RBM
MH Connectors
Check for Price Yes Contact Manufacturer 15 2 2.77 mm 2 25 mΩ 3 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE 2/A STEEL RIGHT ANGLE D SUBMINIATURE CONNECTOR 1414VAC V NO 58.84 N 5 GΩ 11.768 N e3 UL 94V-0 -55 °C 85 °C HOLE 0.126 SOCKET TIN OVER NICKEL STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch NO HOLE 0.12 LOCKING ONE GENERAL PURPOSE STAGGERED 2.84 mm NICKEL SOLDER 0.494 inch 0.575 inch 1.543 inch 0.125 inch MH CONNECTORS unknown