Filter Your Search
1 - 1 of 1 results
|
MHDD15-F-T-B-S-RBM
MH Connectors
|
Check for Price | Yes | Contact Manufacturer | 15 | 2 | 2.77 mm | 2 | 25 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 58.84 N | 5 GΩ | 11.768 N | e3 | UL | 94V-0 | -55 °C | 85 °C | HOLE 0.126 | SOCKET | TIN OVER NICKEL | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | NICKEL | SOLDER | 0.494 inch | 0.575 inch | 1.543 inch | 0.125 inch | MH CONNECTORS | unknown |