Filter Your Search
1 - 5 of 5 results
|
MHF26SGL
Adam Technologies Inc
|
Check for Price | Active | 26 | 2 | 30 mΩ | 3 A | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | IDC | 0.327 inch | 0.756 inch | 2.06 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
MHF26SGSE
Adam Technologies Inc
|
Check for Price | Active | 26 | 2 | 20 mΩ | 1 A | MALE | 750 Cycles | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | BOARD CONNECTOR | MOUNTING EARS | 750VAC V | NO | 2.224 N | 5 GΩ | SHRD CENTER | 28 AWG | 28 AWG | .417 N | UL, CSA | -65 °C | 125 °C | RECEPTACLE | STAMPED, PREASSEM | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | ONE | 5u inch | IDC | 0.331 inch | 0.756 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
MHF26SGLE
Adam Technologies Inc
|
Check for Price | Active | 26 | 2 | 30 mΩ | 3 A | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | 28 AWG | 28 AWG | e3 | UL | 94V-0 | -55 °C | 105 °C | PREASSEM CONN | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | IDC | 0.315 inch | 0.756 inch | 2.663 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
MHF26SGS
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 26 | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | CABLE | POLYBUTYLENE TEREPHTHALATE | AU ON NI | BOARD CONNECTOR | MHF | 1000VAC V | 2.224 N | 5 GΩ | POLARIZED HOUSING | COMMERCIAL | 28 AWG | 28 AWG | .417 N | UL, CSA | -40 °C | 105 °C | TIN OVER COPPER | BRASS | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | LOCKING | SHORT LATCH | 30u inch | IDC | 0.327 inch | 0.756 inch | 2.066 inch | ADAM TECHNOLOGIES INC | compliant | |||||||||||||
|
MHF-26-SGS
Adam Technologies Inc
|
Check for Price | Active | 26 | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | CABLE | POLYBUTYLENE TEREPHTHALATE | AU ON NI | BOARD CONNECTOR | 1000VAC V | NO | 2.224 N | 5 GΩ | POLARIZED HOUSING | 28 AWG | 28 AWG | .417 N | e3 | UL, CSA | -40 °C | 105 °C | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | SHORT LATCH | ONE | 30u inch | IDC | 0.327 inch | 0.756 inch | 2.066 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |