Filter Your Search
1 - 10 of 63 results
|
MHO+11FAD-FREQ1
MtronPTI
|
Check for Price | No | Transferred | 1000 % | 5 TTL, 50 pF | 5 V | CMOS/TTL | 10 ns | NO | 2.999 MHz | 732 MHz | 10 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 5.1mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||||||||||
|
MHO+11FAD-R-FREQ1
MtronPTI
|
Check for Price | Yes | Transferred | 1000 % | 5 TTL, 50 pF | 5 V | CMOS/TTL | 10 ns | NO | 2.999 MHz | 732 MHz | 10 ns | 5.5 V | 4.5 V | 40/60 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||||||||
|
MHO+11FAGFREQ1
MtronPTI
|
Check for Price | No | Obsolete | 1000 % | 5 TTL, 50 PF | 5 V | CMOS/TTL | MHO+ | 20 ns | NO | 2.999 MHz | 732 Hz | 20 ns | 40/60 % | 70 °C | SURFACE MOUNT | YES | NOT SPECIFIED | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | ||||||||||||
|
MHO+11FAGFREQ2
MtronPTI
|
Check for Price | No | Obsolete | 1000 % | 10 TTL, 50 PF | 5 V | CMOS/TTL | MHO+ | 10 ns | NO | 67 MHz | 3 MHz | 10 ns | 40/60 % | 70 °C | SURFACE MOUNT | YES | NOT SPECIFIED | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | ||||||||||||
|
MHO+11FAG67.0000MHZ
MtronPTI
|
Check for Price | No | Active | 67 MHz | 1000 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | SURFACE MOUNT | 14 | YES | MTRONPTI | unknown | Clock | |||||||||||||
|
MHO+11FAG01.0000MHZ
MtronPTI
|
Check for Price | Active | 1 MHz | 1000 % | 5 TTL, 50 pF | 5 V | CMOS/TTL | 20 ns | NO | 20 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | SURFACE MOUNT | 14 | YES | MTRONPTI | unknown | Clock | ||||||||||||||
|
MHO+11FADFREQ2
MtronPTI
|
Check for Price | No | Obsolete | 1000 % | 10 TTL, 50 PF | 5 V | CMOS/TTL | MHO+ | 10 ns | NO | 67 MHz | 3 MHz | 10 ns | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | NOT SPECIFIED | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | ||||||||||||
|
MHO+11FAD-R-FREQ1-OUT29
MtronPTI
|
Check for Price | Yes | Obsolete | 1000 % | 5 TTL, 50 pF | 5 V | HCMOS/TTL | 20 ns | NO | 2.99 MHz | 732 Hz | 20 ns | 40/60 % | e1 | 70 °C | THROUGH HOLE MOUNT | 4 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.83mm x 13.21mm x 5.08mm | MTRONPTI | unknown | Clock | |||||||||||
|
MHO+11FAD60.0000MHZ
MtronPTI
|
Check for Price | No | Active | 60 MHz | 5 V | CMOS/TTL | 80 MHz | 732 Hz | 60 mA | HYBRID | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | MTRONPTI | unknown | Clock | ||||||||||||||
|
MHO+11FADFREQ1
MtronPTI
|
Check for Price | No | Obsolete | 1000 % | 5 TTL, 50 PF | 5 V | CMOS/TTL | MHO+ | 20 ns | NO | 2.999 MHz | 732 Hz | 20 ns | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | NOT SPECIFIED | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock |