Filter Your Search
1 - 10 of 65 results
|
MHO+14FAG-R-FREQ2-OUT29
MtronPTI
|
Check for Price | Yes | Obsolete | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | 10 ns | NO | 67 MHz | 3 MHz | 10 ns | 40/60 % | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 20.83mm x 13.21mm x 5.08mm | MTRONPTI | unknown | Clock | |||||||||||||
|
MHO+14FAD7.83360MHZ
MtronPTI
|
Check for Price | Active | 7.8336 MHz | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | NICKEL | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | |||||||||||||
|
MHO+14FAG-R-FREQ4
MtronPTI
|
Check for Price | Yes | Transferred | 50 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | 10 ns | NO | 67 MHz | 60.001 MHz | 10 ns | 5.5 V | 4.5 V | 40/60 % | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||||||||
|
MHO+14FAD-R-FREQ3
MtronPTI
|
Check for Price | Yes | Obsolete | 50 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | 10 ns | NO | 60 MHz | 50.001 MHz | 10 ns | 5.5 V | 4.5 V | 40/60 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | |||||||||||
|
MHO+14FAG-FREQ1-OUT29
MtronPTI
|
Check for Price | No | Obsolete | 50 % | 5 TTL, 50 pF | 5 V | HCMOS/TTL | 20 ns | NO | 2.99 MHz | 732 Hz | 20 ns | 40/60 % | 70 °C | SURFACE MOUNT | YES | 20.83mm x 13.21mm x 5.08mm | MTRONPTI | unknown | Clock | |||||||||||||||
|
MHO+14FAD-R0.7320KHZ
MtronPTI
|
Check for Price | Yes | Active | 732 Hz | 5 V | 80 MHz | 732 Hz | 15 mA | HYBRID | e1 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | Clock | DIP4/14,.3 | |||||||||||||
|
MHO+14FAG-FREQ4
MtronPTI
|
Check for Price | No | Transferred | 50 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | 10 ns | NO | 67 MHz | 60.001 MHz | 10 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 20.8mm x 13.2mm x 5.1mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||||||||||
|
MHO14FAG-RFREQ-OUT29
MtronPTI
|
Check for Price | Obsolete | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | 10 ns | NO | 25 MHz | 3 MHz | 10 ns | 40/60 % | e1 | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 20.83mm x 13.21mm x 5.08mm | MTRONPTI | unknown | Clock | ||||||||||||||
|
MHO+14FAG60.0010MHZ
MtronPTI
|
Check for Price | Active | 60.001 MHz | 50 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | SURFACE MOUNT | 14 | YES | MTRONPTI | unknown | Clock | |||||||||||||||
|
MHO+14FAD-FREQ1-OUT29
MtronPTI
|
Check for Price | No | Transferred | 50 % | 5 TTL, 50 pF | 5 V | HCMOS/TTL | MHO+ | 20 ns | NO | 2.99 MHz | 732 Hz | 20 ns | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.83mm x 13.21mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock |