Filter Your Search
1 - 10 of 28 results
|
MHO+18FAD00.000732MHZ
MtronPTI
|
Check for Price | Active | 732 Hz | 20 % | 5 TTL, 50 pF | 5 V | CMOS/TTL | 20 ns | NO | 20 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | ||||||||||||||
|
MHO+18FAD-R60.0010MHZ
MtronPTI
|
Check for Price | Yes | Active | 60.001 MHz | 20 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | NO | 80 MHz | 732 Hz | 60 mA | 5.5 V | 4.5 V | 40/60 % | HYBRID | e1 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | DIP4/14,.3 | |||||
|
MHO+18FAD-R50.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 50 MHz | 20 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | NO | 80 MHz | 732 Hz | 60 mA | 5.5 V | 4.5 V | 40/60 % | HYBRID | e1 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | DIP4/14,.3 | |||||
|
MHO+18FAD02.9990MHZ
MtronPTI
|
Check for Price | Active | 2.999 MHz | 20 % | 5 TTL, 50 pF | 5 V | CMOS/TTL | 20 ns | NO | 20 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | ||||||||||||||
|
MHO+18FAD03.0000MHZ
MtronPTI
|
Check for Price | Active | 3 MHz | 20 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | ||||||||||||||
|
MHO+18FAD50.0010MHZ
MtronPTI
|
Check for Price | No | Active | 50.001 MHz | 5 V | CMOS/TTL | 80 MHz | 732 Hz | 60 mA | HYBRID | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | MTRONPTI | unknown | Clock | DIP4/14,.3 | ||||||||||||||
|
MHO+18FAD-R-FREQ1
MtronPTI
|
Check for Price | Yes | Obsolete | 20 % | 5 TTL, 50 pF | 5 V | CMOS/TTL | 10 ns | NO | 2.999 MHz | 732 MHz | 10 ns | 5.5 V | 4.5 V | 40/60 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | |||||||||||
|
MHO+18FADFREQ2
MtronPTI
|
Check for Price | No | Obsolete | 20 % | 10 TTL, 50 PF | 5 V | CMOS/TTL | MHO+ | 10 ns | NO | 67 MHz | 3 MHz | 10 ns | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | NOT SPECIFIED | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | |||||||||||||
|
MHO+18FAD-FREQ4
MtronPTI
|
Check for Price | No | Obsolete | 20 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | 10 ns | NO | 67 MHz | 60.001 MHz | 10 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | |||||||||||||
|
MHO+18FAD0.7320KHZ
MtronPTI
|
Check for Price | No | Active | 732 Hz | 5 V | 80 MHz | 732 Hz | 15 mA | HYBRID | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | MTRONPTI | unknown | Clock | DIP4/14,.3 |