Filter Your Search
1 - 9 of 9 results
|
MHO311TAG-R1.5000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 1.5 MHz | 1000 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 40/60 % | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | ||||||||
|
MHO311TAG-R01.5000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 1.5 MHz | 1000 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE FUNCTION | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | SURFACE MOUNT | 14 | YES | Nickel (Ni) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | ||||||||
|
MHO311TAGFREQ
MtronPTI
|
Check for Price | No | Obsolete | 1000 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | MHO3 | TRI-STATE FUNCTION | 10 ns | NO | 80 MHz | 1.5 MHz | 10 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | Nickel (Ni) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | |||||||
|
MHO311TAG67.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 67 MHz | 1000 % | 2 TTL, 15 pF | 3.3 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 35 mA | 3.465 V | 3.135 V | 40/60 % | 70 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 14 | NO | MTRONPTI | unknown | |||||||||
|
MHO311TAG-R80.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 80 MHz | 1000 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE FUNCTION | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 40/60 % | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | ||||||||
|
MHO311TAG1.5000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 1.5 MHz | 1000 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | ||||||||||
|
MHO311TAG-RFREQ
MtronPTI
|
Check for Price | Yes | Transferred | 1000 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | MHO3 | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 80 MHz | 1.5 MHz | 10 ns | 3.465 V | 3.135 V | 40/60 % | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||||
|
MHO311TAG01.5000MHZ
MtronPTI
|
Check for Price | Obsolete | 1.5 MHz | 1000 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE FUNCTION | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | NICKEL | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | ||||||||||
|
MHO311TAG80.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 80 MHz | 1000 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE FUNCTION | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | Nickel (Ni) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock |