Filter Your Search
1 - 4 of 4 results
|
MHO372FAG-R80.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 80 MHz | 500 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 40/60 % | e1 | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | |||||||
|
MHO372FAG-R01.5000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 1.5 MHz | 500 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | SURFACE MOUNT | 14 | YES | Nickel (Ni) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | ROHS COMPLIANT, GULLWING PACKAGE-14/4 | ||||||
|
MHO372FAG-R1.5000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 1.5 MHz | 500 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 40/60 % | e1 | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | |||||||
|
MHO372FAG-RFREQ
MtronPTI
|
Check for Price | Yes | Transferred | 500 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | MHO3 | 10 ns | NO | 80 MHz | 1.5 MHz | 10 ns | 3.465 V | 3.135 V | 40/60 % | e1 | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | M-TRON INDUSTRIES INC | unknown | Clock |