Filter Your Search
1 - 9 of 9 results
|
MHO374FADFREQ
MtronPTI
|
Check for Price | No | Obsolete | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | MHO3 | 10 ns | NO | 80 MHz | 1.5 MHz | 10 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | THROUGH HOLE MOUNT | NO | Nickel (Ni) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | |||||||||
|
MHO374FAD-RFREQ
MtronPTI
|
Check for Price | Yes | Obsolete | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | MHO3 | 10 ns | NO | 80 MHz | 1.5 MHz | 10 ns | 3.465 V | 3.135 V | 40/60 % | e1 | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | ||||||||
|
MHO374FAD80.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 80 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | THROUGH HOLE MOUNT | NO | Nickel (Ni) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | |||||||||||
|
MHO374FAD-R80.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 80 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 40/60 % | e1 | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | ||||||||||
|
MHO374FAD01.5000MHZ
MtronPTI
|
Check for Price | Obsolete | 1.5 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | THROUGH HOLE MOUNT | NO | NICKEL | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | DIP-14/4 | |||||||||||
|
MHO374FAD-R1.5000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 1.5 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 40/60 % | e1 | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | ||||||||||
|
MHO374FAD-R01.5000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 1.5 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | THROUGH HOLE MOUNT | 14 | NO | Nickel (Ni) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | ROHS COMPLIANT, DIP-14/4 | |||||||||
|
MHO374FAD1.5000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 1.5 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | ||||||||||||
|
MHO374FAD67.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 67 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | CMOS/TTL | 10 ns | NO | 10 ns | 35 mA | 3.465 V | 3.135 V | 40/60 % | 85 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown |