Filter Your Search
1 - 9 of 9 results
|
MHR14TBJFREQ1
MtronPTI
|
Check for Price | No | Obsolete | 50 % | 10 TTL, 50 pF | 5 V | TTL | MHR | TRISTATE FUNCTION | 10 ns | NO | 50 MHz | 1 MHz | 10 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | Silver (Ag) | 14.0mm x 9.8mm x 4.7mm | MTRONPTI | unknown | Clock | ||
|
MHR14TBJ-R1.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | e4 | Silver (Ag) | MTRONPTI | unknown | |||||||||||||||||||||
|
MHR14TBJFREQ3
MtronPTI
|
Check for Price | No | Obsolete | 50 % | 15 pF | 5 V | TTL | MHR | TRISTATE FUNCTION | 10 ns | NO | 80 MHz | 67.001 MHz | 10 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | Silver (Ag) | 14.0mm x 9.8mm x 4.7mm | MTRONPTI | unknown | Clock | ||
|
MHR14TBJ-R80.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | e4 | Silver (Ag) | MTRONPTI | unknown | |||||||||||||||||||||
|
MHR14TBJ-RFREQ1
MtronPTI
|
Check for Price | Yes | Obsolete | 50 % | 10 TTL | 5 V | TTL | MHR | TRISTATE FUNCTION | 10 ns | NO | 50 MHz | 1 MHz | 10 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | Silver (Ag) | 14.0mm x 7.62mm x 4.7mm | MTRONPTI | unknown | Clock | ||
|
MHR14TBJ01.000
MtronPTI
|
Check for Price | No | Obsolete | MTRONPTI | unknown | |||||||||||||||||||||||
|
MHR14TBJFREQ2
MtronPTI
|
Check for Price | No | Obsolete | 50 % | 5 TTL, 30 pF | 5 V | TTL | MHR | TRISTATE FUNCTION | 10 ns | NO | 67 MHz | 50.001 MHz | 10 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | Silver (Ag) | 14.0mm x 9.8mm x 4.7mm | MTRONPTI | unknown | Clock | ||
|
MHR14TBJ80.000
MtronPTI
|
Check for Price | No | Obsolete | MTRONPTI | unknown | |||||||||||||||||||||||
|
MHR14TBJ-RFREQ2
MtronPTI
|
Check for Price | Yes | Obsolete | 50 % | 5 TTL | 5 V | TTL | MHR | TRISTATE FUNCTION | 10 ns | NO | 67 MHz | 50.001 MHz | 10 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | Silver (Ag) | 14.0mm x 7.62mm x 4.7mm | MTRONPTI | unknown | Clock |