Filter Your Search
1 - 10 of 20 results
|
MIC2288YML-TR
Microchip Technology Inc
|
$0.4200 | Yes | Active | 3.6 V | 10 V | 10 V | 2.5 V | 34 V | 1.2 A | YES | BOOST | 1.35 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 975.4 µm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
MIC2288YD5-TR
Microchip Technology Inc
|
$0.4735 | Yes | Active | 3.6 V | 10 V | 10 V | 2.5 V | 34 V | 1.2 A | YES | BOOST | 1.35 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
MIC2288YD5TR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 10 V | 2.5 V | 2 A | YES | BOOST | 1.35 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | SOT-23 | VSSOP, | 5 | |||||||
|
MIC2288BMLTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.6 V | 10 V | 2.5 V | YES | BOOST | 1.35 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 975.4 µm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | DFN | HVSON, | 8 | MLF | ||||||||
|
MIC2288BMLTR
Micrel Inc
|
Check for Price | No | Obsolete | 3.6 V | 10 V | 2.5 V | YES | BOOST | 1.35 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 975.4 µm | MICREL INC | not_compliant | EAR99 | 8542.39.00.01 | DFN | 2 X 2 MM, MLF-8 | 8 | MLF | ||||||||
|
MIC2288YD5
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.6 V | 10 V | 2.5 V | 2 A | YES | BOOST | 1.35 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | LEAD-FREE, TSOT-23, 5 PIN | ||||||||||||
|
MIC2288BML
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 3.6 V | 10 V | 2.5 V | 2 A | YES | BOOST | 1.35 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XDSO-N8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 8 | UNSPECIFIED | VSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 975.4 µm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | DFN | VSON, SOLCC8,.08,20 | 8 | MLF | |||||
|
MIC2288YMLTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 10 V | 2.5 V | 2 A | YES | BOOST | 1.35 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 975.4 µm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | DFN | HVSON, | 8 | MLF | ||||||
|
MIC2288BD5
Micrel Inc
|
Check for Price | No | No | Obsolete | 3.6 V | 10 V | 2.5 V | 2 A | YES | BOOST | 1.35 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICREL INC | not_compliant | EAR99 | 8542.39.00.01 | SOT-23 | TSOT-23, 5 PIN | 5 | ||||||
|
MIC2288BD5TR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.6 V | 10 V | 2.5 V | YES | BOOST | 1.35 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | SOT-23 | VSSOP, | 5 |