Filter Your Search
1 - 1 of 1 results
|
|
MICC-R82K-01
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 550 mΩ | 10 % | NO | 1 MHz | 500 mA | 230 MHz | PHENOLIC | 35 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25.2 MHZ | UL | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | AXIAL | WIRE | 500 µm | 3.3 mm | 7 mm | AXIAL LEADED | EAR99 | 8504.50.80.00 |