Parametric results for: MINISMDC050F-2. under Non-linear Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: minismdc050f2
Select parts from the table below to compare.
Compare
Compare
MINISMDC050F-2
TE Connectivity
$0.2083 Yes Yes Transferred 1 Ω PTC THERMISTOR 0.15 TO 1 OHMS AT 20 DEG CEL SURFACE MOUNT YES OVERLOAD PROTECTION 24 V e3 UL, CSA, TUV 85 °C -40 °C 2 RECTANGULAR PACKAGE TR Tin (Sn) DUAL ONE SURFACE 620 µm 4.73 mm 3.41 mm TE CONNECTIVITY LTD CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.90 TE Connectivity
MINISMDC050F-2
Littelfuse Inc
$0.2666 Yes Yes Active 150 mΩ PTC RESETTABLE FUSE SURFACE MOUNT YES OVERCURRENT PROTECTION 24 V e3 CSA; TUV; UL 85 °C -40 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 620 µm 4.73 mm 3.41 mm LITTELFUSE INC CHIP compliant EAR99 8533.40.80.70 LITTELFUSE SMT