Filter Your Search
1 - 10 of 13 results
|
MINISMDC150F/16-2
Littelfuse Inc
|
$0.2575 | Yes | Yes | Active | 40 mΩ | PTC RESETTABLE FUSE | Rmax:0.11 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | 16 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 480 µm | 4.83 mm | 3.41 mm | LITTELFUSE INC | SMT, | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | |||||
|
MINISMDC150F/12-2
Littelfuse Inc
|
$0.2726 | Yes | Yes | Active | 40 mΩ | PTC RESETTABLE FUSE | Rmax:0.11 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | 12 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 480 µm | 4.83 mm | 3.41 mm | LITTELFUSE INC | CHIP | compliant | LITTELFUSE | SMT | |||||||
|
MINISMDC150F-2
Littelfuse Inc
|
$0.3089 | Yes | Yes | Active | 40 mΩ | PTC RESETTABLE FUSE | Rmax:0.11 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | 6 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 480 µm | 4.73 mm | 3.41 mm | LITTELFUSE INC | CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | ||||
|
MINISMDC150F-2
TE Connectivity
|
$0.3442 | Yes | Transferred | PTC THERMISTOR | RESISTANCE MIN IS 0.04 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | OVERLOAD PROTECTION | e3 | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | TE CONNECTIVITY LTD | CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||||
|
MINISMDC150F/16-2
TE Connectivity
|
$0.3532 | Yes | Transferred | PTC RESETTABLE FUSE | TE CONNECTIVITY LTD | , | unknown | EAR99 | TE Connectivity | |||||||||||||||||||||||||
|
MINISMDC150F/24-2
TE Connectivity
|
$0.3701 | Yes | Transferred | 120 mΩ | 1 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(RMIN-R1MAX): 0.04-0.12 | SURFACE MOUNT | YES | TEMPERATURE SENSING | 24 V | UL, CSA, TUV | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | 1.94 mm | 4.83 mm | 3.41 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||||||
|
MINISMDC150F/24-2
Littelfuse Inc
|
$0.4145 | Yes | Yes | Active | 40 mΩ | PTC RESETTABLE FUSE | Rmax:0.12 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | 24 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.94 mm | 4.83 mm | 3.41 mm | LITTELFUSE INC | CHIP, 1812 | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | ||||
|
MINISMDC150F/12-2
TE Connectivity
|
Check for Price | Yes | Transferred | PTC RESETTABLE FUSE | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||
|
MINISMDC150F
TE Connectivity
|
Check for Price | Yes | Yes | Transferred | 70 mΩ | 600 mW | PTC THERMISTOR | RESISTANCE MIN IS 0.04 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | OVERLOAD PROTECTION | 6 V | e3 | CSA, TUV, UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | DUAL ENDED | ONE SURFACE | 480 µm | 4.73 mm | 3.41 mm | TE CONNECTIVITY LTD | , | unknown | ||||||
|
MINISMDC150F/16
Littelfuse Inc
|
Check for Price | Yes | Active | 40 mΩ | PTC RESETTABLE FUSE | 0.04-0.11 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 16 V | CSA; TUV; UL | 2 | DUAL ENDED | WRAPAROUND | 480 µm | 4.83 mm | 3.41 mm | LITTELFUSE INC | CHIP | unknown | SMT |