Filter Your Search
1 - 7 of 7 results
|
MINISMDC200F-2
Littelfuse Inc
|
$0.2066 | Yes | Yes | Active | 20 mΩ | PTC RESETTABLE FUSE | Rmax:0.07 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | 8 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.22 mm | 4.73 mm | 3.41 mm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | ||||
|
MINISMDC200F-2
TE Connectivity
|
$0.3346 | Yes | Yes | Transferred | PTC RESETTABLE FUSE | RESISTANCE RANGE(RMIN-R1MAX): 0.02-0.07 | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 85 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | TE CONNECTIVITY LTD | CHIP, 1812, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | |||||||||||
|
MINISMDC200F/16
Littelfuse Inc
|
Check for Price | Active | 20 mΩ | PTC RESETTABLE FUSE | RMIN AT 25 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 16 V | UL; TUV | 85 °C | -40 °C | 2 | DUAL ENDED | WRAPAROUND | 1.22 mm | 4.73 mm | 3.41 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.80.70 | SMT | |||||||||||
|
MINISMDC200F
Littelfuse Inc
|
Check for Price | Yes | Active | 20 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 8 V | e3 | CSA, TUV, UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.22 mm | 4.73 mm | 3.41 mm | LITTELFUSE INC | unknown | LITTELFUSE | SMT | |||||||||
|
MINISMDC200F
TE Connectivity
|
Check for Price | Yes | Yes | Transferred | PTC THERMISTOR | MINISMD | RESISTANCE VARIES FROM 0.020 TO 0.070 OHMS | SURFACE MOUNT | YES | OVERLOAD PROTECTION | 2 | RECTANGULAR PACKAGE | DUAL | WRAPAROUND | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.40.80.70 | TE Connectivity | |||||||||||||||
|
MINISMDC200F/16-2
TE Connectivity
|
Check for Price | Yes | Transferred | PTC RESETTABLE FUSE | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||
|
MINISMDC200F/16-2
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 20 mΩ | PTC RESETTABLE FUSE | Rmax:0.085 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | 16 V | e3 | CSA; UL | 85 °C | -40 °C | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.22 mm | 4.73 mm | 3.41 mm | LITTELFUSE INC | CHIP | compliant | LITTELFUSE | SMT |