Filter Your Search
1 - 2 of 2 results
|
MINISMDC200F-2
Littelfuse Inc
|
$0.2066 | Yes | Yes | Active | 20 mΩ | PTC RESETTABLE FUSE | Rmax:0.07 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | 8 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.22 mm | 4.73 mm | 3.41 mm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | |||
|
MINISMDC200F-2
TE Connectivity
|
$0.3346 | Yes | Yes | Transferred | PTC RESETTABLE FUSE | RESISTANCE RANGE(RMIN-R1MAX): 0.02-0.07 | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 85 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | TE CONNECTIVITY LTD | CHIP, 1812, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | TE Connectivity |