Filter Your Search
1 - 1 of 1 results
|
|
MJS2.5-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 125 V | 2.5 A | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 30 MILLISEC. AT 1000% RATED CURRENT | 35 J | 10 kA | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | 5x15mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 15 mm | 6.2 mm | ROHS COMPLIANT | EAR99 | 8536.10.00.40 |