Filter Your Search
1 - 1 of 1 results
|
MK-2C2-015-235-2900-EMI
AirBorn Inc
|
Check for Price | No | No | Active | 15 | 2 | 1.27 mm | 2 | 3 A | FEMALE | BOARD AND PANEL | POLYPHENYLENE SULFIDE | B | METAL | GOLD (50) | STRAIGHT | D MICROMINIATURE CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | TIN LEAD | BRASS | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.025 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKNUT | ONE | GENERAL PURPOSE | STAGGERED | 635 µm | NICKEL | SOLDER | 0.48 inch | 0.346 inch | 1.107 inch | AIRBORN INC | compliant |