Filter Your Search
1 - 1 of 1 results
|
MK132-100R-1%
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 100 Ω | 1 % | 750 mW | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NON-INDUCTIVE, PRECISION | 125 °C | NO | 400 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | Caddock |