Filter Your Search
1 - 5 of 5 results
|
MK24C13192
Winchester Interconnect
|
Check for Price | Active | 48 | 2 | 2.54 mm | 2 | 11 mΩ | 1 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | COMPLIANT FIT,CLOSED ENDS | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.1 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | WIRE WRAP | 0.421 inch | 0.545 inch | 2.634 inch | 0.58 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | ||
|
MK24C11192
Winchester Interconnect
|
Check for Price | Active | 48 | 2 | 2.54 mm | 2 | 11 mΩ | 1 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | CLOSED ENDS | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.1 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | PRESS FIT | 0.421 inch | 0.545 inch | 2.634 inch | 0.19 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | ||
|
MK24C14192
Winchester Interconnect
|
Check for Price | Active | 48 | 2 | 2.54 mm | 2 | 11 mΩ | 1 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | COMPLIANT FIT,CLOSED ENDS | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.1 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | WIRE WRAP | 0.421 inch | 0.545 inch | 2.634 inch | 0.71 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | ||
|
MK24C16192
Winchester Interconnect
|
Check for Price | Active | 48 | 2 | 2.54 mm | 2 | 11 mΩ | 1 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | COMPLIANT FIT,CLOSED ENDS | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.1 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | WIRE WRAP | 0.421 inch | 0.545 inch | 2.634 inch | 0.375 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | ||
|
MK24C12192
Winchester Interconnect
|
Check for Price | Active | 48 | 2 | 2.54 mm | 2 | 11 mΩ | 1 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | COMPLIANT FIT,CLOSED ENDS | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.1 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | WIRE WRAP | 0.421 inch | 0.545 inch | 2.634 inch | 0.485 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 |