Filter Your Search
1 - 2 of 2 results
|
MK41H68N-20
Thomson Components-Mostek Corp
|
Check for Price | No | Transferred | 16.384 kbit | 4 | 4KX4 | 5 V | 20 ns | STANDARD SRAM | COMMON | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4.5 V | 120 µA | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP20,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
MK41H68N-20
STMicroelectronics
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 26.289 mm | 7.62 mm | STMICROELECTRONICS | 0.300 INCH, PLASTIC, DIP-20 | not_compliant | EAR99 | 8542.32.00.41 | DIP | 20 |