Filter Your Search
1 - 2 of 2 results
|
MK4501N-80
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 5 V | 80 ns | 10 MHz | 100 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 500 µA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 36.957 mm | 15.24 mm | STMICROELECTRONICS | DIP | DIP, DIP28,.6 | 28 | unknown | ||||
|
MK4501N80
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 80 ns | 10 MHz | 100 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 500 µA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.085 mm | 15.24 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 |