Filter Your Search
1 - 2 of 2 results
|
MKC1860-547/065
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 4.7 µF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | Other Capacitance Values On Request | 40 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 11 mm | 26.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||
|
MKC1860-547/065
Vishay Roederstein
|
Check for Price | Yes | Obsolete | 4.7 µF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 40 V | e3 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | VISHAY ROEDERSTEIN | compliant | AXIAL LEADED, ROHS COMPLIANT |