Filter Your Search
1 - 3 of 3 results
|
MKP1839116632
Vishay Intertechnologies
|
$2.8700 | Yes | Active | 160 pF | 630 V | 2 % | 2 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | IEC60384-16 | 100 °C | -55 °C | 2 | Axial | BULK | NO | Tin (Sn) | WIRE | 6 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8532.25.00.60 | ||||
|
MKP1839116632R
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 160 pF | 630 V | 2 % | 2 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | IEC60384-16 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR, 14 INCH | NO | Tin (Sn) | WIRE | 6 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.25.00.60 | ||
|
MKP1839116632G
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 160 pF | 630 V | 2 % | 2 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | IEC60384-16 | 100 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | AMMO PACK | NO | Tin (Sn) | WIRE | 6 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.25.00.60 |