Filter Your Search
1 - 3 of 3 results
|
MKP1839418124HQ
Vishay Intertechnologies
|
$2.7648 | Yes | Active | 180 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 425 V | e3 | IEC60384-17 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Tin (Sn) | WIRE | 11 mm | 31.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||
|
MKP1839418124HQR
Vishay Intertechnologies
|
$3.0943 | Yes | Active | 180 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 425 V | e3 | IEC60384-17 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | Tin (Sn) | WIRE | 11 mm | 31.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||
|
MKP1839418124HQG
Vishay Intertechnologies
|
$3.4584 | Yes | Active | 180 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 425 V | e3 | IEC60384-17 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | AMMO PACK | NO | Tin (Sn) | WIRE | 11 mm | 31.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |