Filter Your Search
1 - 3 of 3 results
|
MKP1839418634HQ
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 180 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | IEC60384-17 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Tin (Sn) | WIRE | 8.5 mm | 26.5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.25.00.60 | ||
|
MKP1839418634HQG
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 180 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | IEC60384-17 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | AMMO PACK | NO | Tin (Sn) | WIRE | 8.5 mm | 26.5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.25.00.60 | ||
|
MKP1839418634HQR
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 180 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | IEC60384-17 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | Tin (Sn) | WIRE | 8.5 mm | 26.5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.25.00.60 |