Filter Your Search
1 - 2 of 2 results
|
MKP1841310134
Vishay Intertechnologies
|
$0.9599 | Yes | Not Recommended | 10 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 650 V | e3 | IEC60384-16 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 22.5 mm | WIRE | 15.5 mm | 26 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | ||
|
MKP1841310134G
Vishay Intertechnologies
|
$1.2343 | Yes | Not Recommended | 10 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 650 V | e3 | IEC60384-16 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 22.5 mm | WIRE | 15.5 mm | 26 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant |