Filter Your Search
1 - 1 of 1 results
|
MKP1848570454K2
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 7 µF | 450 V | 6.5 A | 5 % | 11.5 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | AEC-Q200; IEC61071; IEC60068 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 27.5 mm | WIRE | 25 mm | 32 mm | 15 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.70 | Vishay |