Filter Your Search
1 - 2 of 2 results
|
MKP1848610704K2
Vishay Intertechnologies
|
$3.8487 | Yes | Active | 10 µF | 700 V | 10 A | 5 % | 7 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | AEC-Q200; IEC61071; IEC60068 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 27.5 mm | WIRE | 31 mm | 32 mm | 21 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | |||||
|
MKP1848610704K2
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 10 µF | 700 V | 10 A | 5 % | 7 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | AEC-Q200; IEC61071; IEC60068 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 27.5 mm | WIRE | 31 mm | 32 mm | 21 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | Vishay | EAR99 | 8532.25.00.70 |