Filter Your Search
1 - 1 of 1 results
|
MKP1848620704P2
Vishay Intertechnologies
|
$8.9911 | Yes | Active | 20 µF | 700 V | 11 A | 5 % | 7 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | AEC-Q200; IEC61071; IEC60068 | 105 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | 37.5 mm | WIRE | 38.5 mm | 42 mm | 21.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Vishay |