Filter Your Search
1 - 1 of 1 results
|
MKP1848C72490JY5
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 240 µF | 900 V | 45 A | 5 % | 1.5 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | IEC61071; IEC60068 | 105 °C | -55 °C | 4 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | WIRE | 65 mm | 57.5 mm | 130 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8532.25.00.70 | Vishay |