Filter Your Search
1 - 1 of 1 results
|
MKP1848H54090KK2
Vishay Intertechnologies
|
$3.9501 | Yes | Active | 4 µF | 920 V | 8.3 A | 10 % | 8.5 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 10KHZ; STANDARD: IEC60068 | e3 | AEC-Q200; IEC61071 | 85 °C | -40 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) | 27.5 mm | WIRE | 28 mm | 32 mm | 18 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant |