Filter Your Search
1 - 10 of 134 results
|
BFC233660472
Vishay Intertechnologies
|
$0.4767 | Yes | Not Recommended | NO | CLASS Y2 | e3 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | Matte Tin (Sn) - with Nickel (Ni) barrier | 10 mm | 5 mm | 12.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | 4.7 nF | FILM CAPACITOR | POLYPROPYLENE | 11 mm | 20 % | BULK | 20 % | 300 V | 1 kV | CSA; ENEC; UL | WIRE | ||
|
BFC233663103
Vishay Intertechnologies
|
$0.6625 | Yes | Obsolete | NO | CLASS Y2 | e3 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | Tin (Sn) | 15 mm | 5 mm | 17.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | 10 nF | FILM CAPACITOR | POLYPROPYLENE | 11 mm | 20 % | TR, 20 INCH | 20 % | 300 V | 1 kV | CSA; ENEC; UL | WIRE | |||
|
BFC233660222
Vishay Intertechnologies
|
$0.6630 | Yes | Not Recommended | NO | CLASS Y2 | e3 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | Matte Tin (Sn) - with Nickel (Ni) barrier | 10 mm | 4 mm | 12.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | 2.2 nF | FILM CAPACITOR | POLYPROPYLENE | 10 mm | 20 % | BULK | 20 % | 300 V | 1 kV | CSA; ENEC; UL | WIRE | ||
|
BFC233660333
Vishay Intertechnologies
|
$0.6774 | Yes | Obsolete | NO | CLASS Y2 | e3 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | Tin (Sn) | 15 mm | 8.5 mm | 17.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | 33 nF | FILM CAPACITOR | POLYPROPYLENE | 15 mm | 20 % | BULK | 20 % | 300 V | 1 kV | CSA; ENEC; UL | WIRE | ||
|
BFC233660103
Vishay Intertechnologies
|
$0.6810 | Yes | Not Recommended | NO | CLASS Y2 | e3 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | Tin (Sn) | 15 mm | 5 mm | 17.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | 10 nF | FILM CAPACITOR | POLYPROPYLENE | 11 mm | 20 % | BULK | 20 % | 300 V | 1 kV | CSA; ENEC; UL | WIRE | ||
|
BFC233663153
Vishay Intertechnologies
|
$0.6968 | Yes | Obsolete | NO | CLASS Y2 | e3 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | Tin (Sn) | 15 mm | 6 mm | 17.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | 15 nF | FILM CAPACITOR | POLYPROPYLENE | 12 mm | 20 % | TR, 20 INCH | 20 % | 300 V | 1 kV | CSA; ENEC; UL | WIRE | |||
|
BFC233664223
Vishay Intertechnologies
|
$0.6972 | Yes | Obsolete | NO | CLASS Y2 | e3 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | Tin (Sn) | 15 mm | 7 mm | 17.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | 22 nF | FILM CAPACITOR | POLYPROPYLENE | 13.5 mm | 10 % | TR, 20 INCH | 10 % | 300 V | 1 kV | CSA; ENEC; UL | WIRE | |||
|
BFC233663223
Vishay Intertechnologies
|
$0.7070 | Yes | Obsolete | NO | CLASS Y2 | e3 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | Tin (Sn) | 15 mm | 7 mm | 17.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | 22 nF | FILM CAPACITOR | POLYPROPYLENE | 13.5 mm | 20 % | TR, 20 INCH | 20 % | 300 V | 1 kV | CSA; ENEC; UL | WIRE | ||
|
BFC233660332
Vishay Intertechnologies
|
$0.7411 | Yes | Obsolete | NO | CLASS Y2 | e3 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | Tin (Sn) | 10 mm | 4 mm | 12.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | 3.3 nF | FILM CAPACITOR | POLYPROPYLENE | 10 mm | 20 % | BULK | 20 % | 300 V | 1 kV | CSA; ENEC; UL | WIRE | ||
|
BFC233666152
Vishay Intertechnologies
|
$0.7934 | Yes | Obsolete | NO | CLASS Y2 | e3 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | Tin (Sn) | 10 mm | 4 mm | 12.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | 1.5 nF | FILM CAPACITOR | POLYPROPYLENE | 10 mm | 20 % | BULK | 20 % | 300 V | 1 kV | CSA; ENEC; UL | WIRE |