Filter Your Search
1 - 1 of 1 results
|
MKP385311100JC02R0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 11 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 350 V | e3 | IEC60384-17 | 110 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 13 mm | 12.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 |