Filter Your Search
1 - 2 of 2 results
|
MKP386M547070JT3
Vishay Intertechnologies
|
$24.2413 | Yes | Active | 4.7 µF | 700 V | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE: 420 V | 420 V | e3 | IEC60384-17 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Panel Mount | NO | Tin (Sn) | GULL WING | 46 mm | 44 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | |||||
|
MKP386M547070JT3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 4.7 µF | 700 V | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE: 420 V | 420 V | e3 | IEC60384-17 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Panel Mount | NO | Tin (Sn) | GULL WING | 46 mm | 44 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.80 |