Filter Your Search
1 - 1 of 1 results
|
MKS2B041001C00JF00
Wima
|
Check for Price | Yes | Active | 1 µF | 50 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 30 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | TR, 14 INCH | NO | TIN | 5 mm | WIRE | 8.5 mm | 7.2 mm | 3.5 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | WIMA |