Filter Your Search
1 - 1 of 1 results
|
MKS4C051006B00KYSD
Wima
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 40 | 40 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | Tin (Sn) | 27.5 mm | WIRE | 21 mm | 31.5 mm | 11 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | WIMA |